
44AM1141-22-MST4-9CS2275 | |
|---|---|
DigiKey Part Number | A132109-25-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1141-22-MST4-9CS2275 |
Description | CABLE 4COND 22AWG WHITE SHLD 25' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 22 AWG Braid 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.147" (3.73mm) | |
Shield Type | Braid | |
Length | 25.00' (7.62m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0100" (0.254mm) | |
Conductor Insulation | Polyvinylidene Fluoride (PVDF) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 230,01000 Kč | 1 230,01 Kč |
| 2 | 1 166,69000 Kč | 2 333,38 Kč |
| 4 | 1 109,61500 Kč | 4 438,46 Kč |
| 10 | 1 039,85400 Kč | 10 398,54 Kč |
| 20 | 995,46550 Kč | 19 909,31 Kč |
| 40 | 944,74475 Kč | 37 789,79 Kč |
| 100 | 887,68090 Kč | 88 768,09 Kč |
| 200 | 843,29630 Kč | 168 659,26 Kč |
| 400 | 824,27488 Kč | 329 709,95 Kč |
| Unit Price without VAT: | 1 230,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 488,31210 Kč |






