
44AM1141-22-MST4-9CS2275 | |
|---|---|
DigiKey Part Number | A132109-50-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1141-22-MST4-9CS2275 |
Description | CABLE 4COND 22AWG WHITE SHLD 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 22 AWG Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.147" (3.73mm) | |
Shield Type | Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0100" (0.254mm) | |
Conductor Insulation | Polyvinylidene Fluoride (PVDF) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 308,63000 Kč | 2 308,63 Kč |
| 2 | 2 195,76000 Kč | 4 391,52 Kč |
| 5 | 2 057,71400 Kč | 10 288,57 Kč |
| 10 | 1 969,89100 Kč | 19 698,91 Kč |
| 20 | 1 869,52300 Kč | 37 390,46 Kč |
| 50 | 1 756,59640 Kč | 87 829,82 Kč |
| 100 | 1 668,76600 Kč | 166 876,60 Kč |
| 200 | 1 631,12485 Kč | 326 224,97 Kč |
| Unit Price without VAT: | 2 308,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 793,44230 Kč |






