
44AM1131-22-MST3-9CS2275 | |
|---|---|
DigiKey Part Number | A132107-DS-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1131-22-MST3-9CS2275 |
Description | CABLE 3CON 22AWG WHT SHLD FEET |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 22 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.135" (3.43mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0050" (0.127mm) | |
Conductor Insulation | Polyvinylidene Fluoride (PVDF) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,12000 Kč | 70,12 Kč |
| 2 | 66,68500 Kč | 133,37 Kč |
| 3 | 64,84667 Kč | 194,54 Kč |
| 5 | 62,58400 Kč | 312,92 Kč |
| 7 | 61,11000 Kč | 427,77 Kč |
| 10 | 59,58800 Kč | 595,88 Kč |
| 25 | 55,84320 Kč | 1 396,08 Kč |
| 50 | 53,15100 Kč | 2 657,55 Kč |
| 100 | 50,56480 Kč | 5 056,48 Kč |
| Unit Price without VAT: | 70,12000 Kč |
|---|---|
| Unit Price with VAT: | 84,84520 Kč |







