Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

445705-4 | |
|---|---|
DigiKey Part Number | 445705-4-ND |
Manufacturer | |
Manufacturer Product Number | 445705-4 |
Description | CONN D-SUB HOUSING RCPT 3POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 445705-4 Models |
Category | Shell Size, Connector Layout 2 (DA, A) - 3W3 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Coax or Power |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Discontinued at DigiKey | Shell Material, Finish Steel, Cadmium Plated |
Connector Style D-Sub, Combo | Dielectric Material Polyester |
Connector Type Receptacle for Female Contacts | Color Blue |
Number of Positions 3 (Coax or Power) | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-445705-4 | TE Connectivity Aerospace, Defense and Marine | 22 | A34506-ND | 165,04000 Kč | Direct |
| 445705-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 445705-1-ND | 157,62106 Kč | Parametric Equivalent |
| 445705-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 445705-2-ND | 358,28050 Kč | Parametric Equivalent |
| 445705-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 445705-5-ND | 661,96200 Kč | Parametric Equivalent |
| 445705-7 | TE Connectivity Aerospace, Defense and Marine | 390 | A34504-ND | 253,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 97,25614 Kč | 34 039,65 Kč |
| Unit Price without VAT: | 97,25614 Kč |
|---|---|
| Unit Price with VAT: | 117,67993 Kč |













