Parametric Equivalent
Parametric Equivalent

212542-1 | |
|---|---|
DigiKey Part Number | 212542-1-ND |
Manufacturer | |
Manufacturer Product Number | 212542-1 |
Description | CONN D-SUB HOUSING RCPT 27POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 27 (25 + 2 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 212542-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 27 (25 + 2 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) - 27W2 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Cadmium Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 475,54057 Kč | 142 662,17 Kč |
| Unit Price without VAT: | 475,54057 Kč |
|---|---|
| Unit Price with VAT: | 575,40409 Kč |










