212538-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 256,22080 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

212538-1

DigiKey Part Number
212538-1-ND
Manufacturer
Manufacturer Product Number
212538-1
Description
CONN D-SUB HOUSING PLUG 27POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, Combo Connector 27 (25 + 2 Coax or Power) Position
Datasheet
 Datasheet
EDA/CAD Models
212538-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Plug for Male Contacts
Number of Positions
27 (25 + 2 Coax or Power)
Number of Rows
2
Shell Size, Connector Layout
4 (DC, C) - 27W2
Contact Type
Signal and Coax or Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents
Shell Material, Finish
Steel, Cadmium Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-50°C ~ 125°C
Mating Cycles
-
Dielectric Material
-
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
300519,89080 Kč155 967,24 Kč
Unit Price without VAT:519,89080 Kč
Unit Price with VAT:629,06787 Kč