Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

211653-1 | |
|---|---|
DigiKey Part Number | 211653-1-ND |
Manufacturer | |
Manufacturer Product Number | 211653-1 |
Description | CONN D-SUB HD HOUSING PLUG 78POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Shell Size, Connector Layout 5 (DD, D) High Density |
Series | Contact Type Signal |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Discontinued at DigiKey | Flange Feature Housing/Shell (Unthreaded) |
Connector Style D-Sub, High Density | Shell Material, Finish Brass, Gold Plated |
Connector Type Plug for Male Contacts | Note Contacts Sold Separately |
Number of Positions 78 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2221860-5 | TE Connectivity Aerospace, Defense and Marine | 6 | A123743-ND | 4 611,58000 Kč | Parametric Equivalent |
| 1757823-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1182-ND | 641,70000 Kč | Parametric Equivalent |
| 204509-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1183-ND | 641,70000 Kč | Parametric Equivalent |
| 206504-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 206504-1-ND | 4 729,59667 Kč | Parametric Equivalent |
| 206504-4 | TE Connectivity Aerospace, Defense and Marine | 17 | A34480-ND | 4 738,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 237,04470 Kč | 123 704,47 Kč |
| Unit Price without VAT: | 1 237,04470 Kč |
|---|---|
| Unit Price with VAT: | 1 496,82409 Kč |











