
1-2221860-5 | |
|---|---|
DigiKey Part Number | A123743-ND |
Manufacturer | |
Manufacturer Product Number | 1-2221860-5 |
Description | CONN D-SUB HD HOUSING PLUG 78POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1-2221860-5 Models |
Category | Shell Size, Connector Layout 5 (DD, D) High Density |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Cadmium Plated |
Connector Style D-Sub, High Density | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug for Male Contacts | Note Contacts Sold Separately |
Number of Positions 78 | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 611,58000 Kč | 4 611,58 Kč |
| 10 | 3 920,36900 Kč | 39 203,69 Kč |
| 25 | 3 675,25480 Kč | 91 881,37 Kč |
| 50 | 3 536,58820 Kč | 176 829,41 Kč |
| Unit Price without VAT: | 4 611,58000 Kč |
|---|---|
| Unit Price with VAT: | 5 580,01180 Kč |


