Parametric Equivalent
Parametric Equivalent

204509-1 | |
|---|---|
DigiKey Part Number | 1122-1183-ND |
Manufacturer | |
Manufacturer Product Number | 204509-1 |
Description | CONN D-SUB HD HOUSING PLUG 78POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
EDA/CAD Models | 204509-1 Models |
Category | Shell Size, Connector Layout 5 (DD, D) High Density |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Cadmium Plated |
Connector Style D-Sub, High Density | Dielectric Material Polyphenylene Sulfide (PPS) |
Connector Type Plug for Male Contacts | Color Black |
Number of Positions 78 | Note Contacts Sold Separately |
Number of Rows 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2221860-5 | TE Connectivity Aerospace, Defense and Marine | 6 | A123743-ND | 4 611,58000 Kč | Parametric Equivalent |
| 206504-4 | TE Connectivity Aerospace, Defense and Marine | 17 | A34480-ND | 4 738,20000 Kč | Parametric Equivalent |
| 2335891-5 | TE Connectivity Aerospace, Defense and Marine | 348 | A144852-ND | 676,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,70000 Kč | 641,70 Kč |
| 10 | 545,29700 Kč | 5 452,97 Kč |
| 25 | 511,16680 Kč | 12 779,17 Kč |
| 50 | 486,77560 Kč | 24 338,78 Kč |
| 100 | 463,55600 Kč | 46 355,60 Kč |
| 250 | 434,56788 Kč | 108 641,97 Kč |
| 500 | 413,85966 Kč | 206 929,83 Kč |
| Unit Price without VAT: | 641,70000 Kč |
|---|---|
| Unit Price with VAT: | 776,45700 Kč |






















