
1-207683-3 | |
|---|---|
DigiKey Part Number | 1-207683-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-207683-3 |
Description | CONN D-SUB PIN PCB GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1-207683-3 Models |
Category | Contact Form Machined |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Termination Solder, PCB |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Signal | Contact Size 22D |
Contact Type Male Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 126,77543 Kč | 253 550,86 Kč |
| Unit Price without VAT: | 126,77543 Kč |
|---|---|
| Unit Price with VAT: | 153,39827 Kč |










