
207683-8 | |
|---|---|
DigiKey Part Number | A122223-ND |
Manufacturer | |
Manufacturer Product Number | 207683-8 |
Description | CONN D-SUB PIN PCB GOLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder, PCB Machined |
EDA/CAD Models | 207683-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder, PCB | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 22D | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,42000 Kč | 202,42 Kč |
| 10 | 171,99500 Kč | 1 719,95 Kč |
| 25 | 161,21440 Kč | 4 030,36 Kč |
| 50 | 153,51640 Kč | 7 675,82 Kč |
| 100 | 146,18810 Kč | 14 618,81 Kč |
| 250 | 137,03968 Kč | 34 259,92 Kč |
| 500 | 130,50382 Kč | 65 251,91 Kč |
| 1 000 | 124,28107 Kč | 124 281,07 Kč |
| Unit Price without VAT: | 202,42000 Kč |
|---|---|
| Unit Price with VAT: | 244,92820 Kč |















