
Category | Material Polyethylene Terephthalate (PET), Halogen Free |
Manufacturer Techflex | Color Black |
Series | Length 75.00' (22.86m) |
Packaging Spool | Wall Thickness 0.024" (0.61mm) |
Part Status Active | Operating Temperature -70°C ~ 125°C |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant, Fray Resistant |
Type Attributes Expandable | Features Clean Cut |
Diameter - Inside, Non-Expanded 0.750" (19.05mm) | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Expanded 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 816,19000 Kč | 816,19 Kč |
| 2 | 750,57500 Kč | 1 501,15 Kč |
| 3 | 714,77333 Kč | 2 144,32 Kč |
| 5 | 671,97800 Kč | 3 359,89 Kč |
| 7 | 645,23857 Kč | 4 516,67 Kč |
| 10 | 618,03400 Kč | 6 180,34 Kč |
| Unit Price without VAT: | 816,19000 Kč |
|---|---|
| Unit Price with VAT: | 987,58990 Kč |














