Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C115368-3238 | |
|---|---|
DigiKey Part Number | 3963-C115368-3238-ND |
Manufacturer | |
Manufacturer Product Number | C115368-3238 |
Description | CONN D-SUB HD HOUSING PLUG 78POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position |
Category | Shell Size, Connector Layout 5 (DD, D) High Density |
Manufacturer Littelfuse Aerospace | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Copper Alloy, Gold Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 78 | Color White |
Number of Rows 4 | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C115368-1618B | Littelfuse Aerospace | 0 | 3963-C115368-1618B-ND | 2 972,40667 Kč | Parametric Equivalent |
| C115368-1638B | Littelfuse Aerospace | 0 | 3963-C115368-1638B-ND | 2 914,87333 Kč | Parametric Equivalent |
| C115368-3218 | Littelfuse Aerospace | 0 | 3963-C115368-3218-ND | 1 333,88667 Kč | Parametric Equivalent |
| C115368-5038 | Littelfuse Aerospace | 0 | 3963-C115368-5038-ND | 2 296,55167 Kč | Parametric Equivalent |
| C115368-5058 | Littelfuse Aerospace | 0 | 3963-C115368-5058-ND | 2 754,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4 277,83800 Kč | 21 389,19 Kč |
| Unit Price without VAT: | 4 277,83800 Kč |
|---|---|
| Unit Price with VAT: | 5 176,18398 Kč |









