Parametric Equivalent

211111-6 | |
|---|---|
DigiKey Part Number | 211111-6-ND |
Manufacturer | |
Manufacturer Product Number | 211111-6 |
Description | CONN D-SUB HOUSING PLUG 11POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 11 (10 + 1 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 211111-6 Models |
Category | Contact Type Signal and Coax or Power |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Discontinued at DigiKey | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Shell Finish Thickness 400µin (10.16µm) |
Connector Type Plug for Male Contacts | Dielectric Material Polyester |
Number of Positions 11 (10 + 1 Coax or Power) | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) - 11C1, 11W1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731070169 | Molex | 2 791 | 900-1731070169-ND | 73,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 106,30238 Kč | 127 562,86 Kč |
| Unit Price without VAT: | 106,30238 Kč |
|---|---|
| Unit Price with VAT: | 128,62588 Kč |
















