
205167-1 | |
|---|---|
DigiKey Part Number | 1122-1150-ND |
Manufacturer | |
Manufacturer Product Number | 205167-1 |
Description | CONN D-SUB HOUSING RCPT 37POS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
EDA/CAD Models | 205167-1 Models |
Category | Shell Size, Connector Layout 4 (DC, C) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Cadmium Plated |
Connector Style D-Sub | Operating Temperature -50°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Note Contacts Sold Separately |
Number of Positions 37 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,44000 Kč | 375,44 Kč |
| 10 | 319,08600 Kč | 3 190,86 Kč |
| 25 | 299,10400 Kč | 7 477,60 Kč |
| 50 | 284,82520 Kč | 14 241,26 Kč |
| 100 | 271,23750 Kč | 27 123,75 Kč |
| 250 | 254,26900 Kč | 63 567,25 Kč |
| 500 | 242,14642 Kč | 121 073,21 Kč |
| Unit Price without VAT: | 375,44000 Kč |
|---|---|
| Unit Price with VAT: | 454,28240 Kč |













