
323152-2 | |
|---|---|
DigiKey Part Number | A136059-ND |
Manufacturer | |
Manufacturer Product Number | 323152-2 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323152-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Gold |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.051" ~ 0.110" (1.30mm ~ 2.79mm) |
Width - Outer Edges 0.281" (7.14mm) | Base Product Number |
Length - Overall 0.770" (19.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,99000 Kč | 145,99 Kč |
| 10 | 124,06900 Kč | 1 240,69 Kč |
| 25 | 116,29880 Kč | 2 907,47 Kč |
| 50 | 110,74680 Kč | 5 537,34 Kč |
| 100 | 105,45790 Kč | 10 545,79 Kč |
| 250 | 98,85592 Kč | 24 713,98 Kč |
| 500 | 94,14006 Kč | 47 070,03 Kč |
| 1 000 | 89,65091 Kč | 89 650,91 Kč |
| Unit Price without VAT: | 145,99000 Kč |
|---|---|
| Unit Price with VAT: | 176,64790 Kč |


