
323199-1 | |
|---|---|
DigiKey Part Number | A136060-ND |
Manufacturer | |
Manufacturer Product Number | 323199-1 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323199-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Nickel |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.281" (7.14mm) | Base Product Number |
Length - Overall 0.749" (19.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,36000 Kč | 179,36 Kč |
| 10 | 152,41200 Kč | 1 524,12 Kč |
| 25 | 142,86840 Kč | 3 571,71 Kč |
| 50 | 136,04460 Kč | 6 802,23 Kč |
| 100 | 129,55020 Kč | 12 955,02 Kč |
| 250 | 121,44240 Kč | 30 360,60 Kč |
| 500 | 115,64958 Kč | 57 824,79 Kč |
| 1 000 | 110,13518 Kč | 110 135,18 Kč |
| Unit Price without VAT: | 179,36000 Kč |
|---|---|
| Unit Price with VAT: | 217,02560 Kč |


