
202651-4 | |
|---|---|
DigiKey Part Number | A122222-ND |
Manufacturer | |
Manufacturer Product Number | 202651-4 |
Description | CONN RCPT HSG 23POS BLK IN-LINE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 23 Position Housing for Female Sockets Connector Black Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 202651-4 Models |
Category | Number of Rows 5 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Connector Usage Receptacle |
Packaging Bulk | Color Black |
Part Status Active | Note Contacts Sold Separately |
Connector Type Housing for Female Sockets | Base Product Number |
Number of Positions 23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 665,56000 Kč | 1 665,56 Kč |
| 10 | 1 415,72700 Kč | 14 157,27 Kč |
| 25 | 1 327,14920 Kč | 33 178,73 Kč |
| 50 | 1 263,87380 Kč | 63 193,69 Kč |
| Unit Price without VAT: | 1 665,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 015,32760 Kč |










