1329599-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 1 727
Unit Price: 119,48000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 186,69908 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 162
Unit Price: 331,77000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 444,11000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 548,29120 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 470,71200 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 354,41260 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 508,01720 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 535,24000 Kč

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 763,91000 Kč
Image for 1329599-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1329599-1

DigiKey Part Number
1329599-1-ND
Manufacturer
Manufacturer Product Number
1329599-1
Description
CONN SMA JACK STR 50 OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Obsolete
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
RG-402 (.141" Semi Rigid)
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
132104Amphenol RF1 727ACX2083-ND119,48000 KčParametric Equivalent
141-0594-001Cinch Connectivity Solutions Johnson0J893-ND186,69908 KčParametric Equivalent
142-0594-001Cinch Connectivity Solutions Johnson162J723-ND331,77000 KčParametric Equivalent
32K101-272L5Rosenberger01868-1180-ND444,11000 KčParametric Equivalent
9402-1083-009Radiall USA, Inc.02201-9402-1083-009-ND548,29120 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes