Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R125225000W | |
|---|---|
DigiKey Part Number | 2201-R125225000W-ND |
Manufacturer | |
Manufacturer Product Number | R125225000W |
Description | SMA / STRAIGHT JACK SOLDER TYPE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-402 (.141" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9402-1083-009 | Radiall USA, Inc. | 0 | 2201-9402-1083-009-ND | 548,29120 Kč | Parametric Equivalent |
| R125225000 | Radiall USA, Inc. | 0 | 2201-R125225000-ND | 354,41260 Kč | Parametric Equivalent |
| 132104 | Amphenol RF | 1 727 | ACX2083-ND | 119,48000 Kč | Parametric Equivalent |
| 141-0594-001 | Cinch Connectivity Solutions Johnson | 0 | J893-ND | 186,69908 Kč | Parametric Equivalent |
| 142-0594-001 | Cinch Connectivity Solutions Johnson | 162 | J723-ND | 331,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 508,01720 Kč | 12 700,43 Kč |
| Unit Price without VAT: | 508,01720 Kč |
|---|---|
| Unit Price with VAT: | 614,70081 Kč |








