


142-0594-001 | |
|---|---|
DigiKey Part Number | J723-ND |
Manufacturer | |
Manufacturer Product Number | 142-0594-001 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-0594-001 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Contact |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-402 (.141" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,77000 Kč | 331,77 Kč |
| 10 | 281,87700 Kč | 2 818,77 Kč |
| 25 | 264,22200 Kč | 6 605,55 Kč |
| 50 | 251,60640 Kč | 12 580,32 Kč |
| 100 | 239,59980 Kč | 23 959,98 Kč |
| 250 | 224,61056 Kč | 56 152,64 Kč |
| 500 | 213,90200 Kč | 106 951,00 Kč |
| 1 000 | 203,70727 Kč | 203 707,27 Kč |
| Unit Price without VAT: | 331,77000 Kč |
|---|---|
| Unit Price with VAT: | 401,44170 Kč |


