Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SC3513 | |
|---|---|
DigiKey Part Number | 5328-SC3513-ND |
Manufacturer | |
Manufacturer Product Number | SC3513 |
Description | CONN JACK SOLDER/SOLDER SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 155°C |
Cable Group RG-402 (.141" Semi Rigid) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC3514 | Fairview Microwave | 0 | 5328-SC3514-ND | 763,91000 Kč | Parametric Equivalent |
| 132104 | Amphenol RF | 1 727 | ACX2083-ND | 119,48000 Kč | Parametric Equivalent |
| 141-0594-001 | Cinch Connectivity Solutions Johnson | 0 | J893-ND | 186,69908 Kč | Parametric Equivalent |
| 142-0594-001 | Cinch Connectivity Solutions Johnson | 162 | J723-ND | 331,77000 Kč | Parametric Equivalent |
| 32K101-272L5 | Rosenberger | 0 | 1868-1180-ND | 444,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,24000 Kč | 535,24 Kč |
| Unit Price without VAT: | 535,24000 Kč |
|---|---|
| Unit Price with VAT: | 647,64040 Kč |








