SC3514 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 535,24000 Kč

Parametric Equivalent


Amphenol RF
In Stock: 1 727
Unit Price: 119,48000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 186,69908 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 162
Unit Price: 331,77000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 444,11000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 548,29120 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 470,71200 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 354,41260 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 508,01720 Kč
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC3514

DigiKey Part Number
5328-SC3514-ND
Manufacturer
Manufacturer Product Number
SC3514
Description
CONN JACK SOLDER/SOLDER SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
18 GHz
Packaging
Bag
Number of Ports
1
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 165°C
Cable Group
RG-402 (.141" Semi Rigid)
Voltage Rating
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC3513Fairview Microwave05328-SC3513-ND535,24000 KčParametric Equivalent
132104Amphenol RF1 727ACX2083-ND119,48000 KčParametric Equivalent
141-0594-001Cinch Connectivity Solutions Johnson0J893-ND186,69908 KčParametric Equivalent
142-0594-001Cinch Connectivity Solutions Johnson162J723-ND331,77000 KčParametric Equivalent
32K101-272L5Rosenberger01868-1180-ND444,11000 KčParametric Equivalent
Available To Order
Factory Stock: 535
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1763,91000 Kč763,91 Kč
Manufacturers Standard Package
Unit Price without VAT:763,91000 Kč
Unit Price with VAT:924,33110 Kč