


91525-1 | |
|---|---|
DigiKey Part Number | A9806-ND |
Manufacturer | |
Manufacturer Product Number | 91525-1 |
Description | TOOL HAND CRIMPER 22-26AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular and D-Sub Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Circular and D-Sub Contacts |
Series | Wire Gauge or Range - AWG 22-26 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 265,62000 Kč | 28 265,62 Kč |
| 5 | 26 203,53000 Kč | 131 017,65 Kč |
| Unit Price without VAT: | 28 265,62000 Kč |
|---|---|
| Unit Price with VAT: | 34 201,40020 Kč |





