
8-1579002-0 | |
|---|---|
DigiKey Part Number | 8-1579002-0-ND |
Manufacturer | |
Manufacturer Product Number | 8-1579002-0 |
Description | TOOL HAND CRIMPER 18-22AWG SIDE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool |
Datasheet | Datasheet |
Category | Tool Method Manual |
Manufacturer TE Application Tooling | Tool Type Hand Crimper |
Series | Ratcheting No Ratchet |
Packaging Box | Wire Entry Location Side Entry |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 544,75000 Kč | 2 544,75 Kč |
| 5 | 2 358,58000 Kč | 11 792,90 Kč |
| 10 | 2 282,77700 Kč | 22 827,77 Kč |
| 25 | 2 186,35360 Kč | 54 658,84 Kč |
| Unit Price without VAT: | 2 544,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 079,14750 Kč |




