T1329320125-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1329320125-000

DigiKey Part Number
A132923-ND
Manufacturer
Manufacturer Product Number
T1329320125-000
Description
H32A-TG-M25
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 H32A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
T1329320125-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
H32A
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M25
Size / Dimension
3.228" L x 2.205" W x 2.992" H (82.00mm x 56.00mm x 76.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 32 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1429,84000 Kč429,84 Kč
16353,45563 Kč5 655,29 Kč
32336,58281 Kč10 770,65 Kč
56323,55732 Kč18 119,21 Kč
104309,73865 Kč32 212,82 Kč
256295,37344 Kč75 615,60 Kč
Unit Price without VAT:429,84000 Kč
Unit Price with VAT:520,10640 Kč

Other Suppliers on DigiKey

32In Stock
Ships from WEC