
0191250007 | |
|---|---|
DigiKey Part Number | 900-0191250007-ND |
Manufacturer | |
Manufacturer Product Number | 0191250007 |
Description | FLANGED SPADE AVIKRIMP (A-515-10 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191250007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.301" (7.65mm) | |
Length - Overall | 0.927" (23.55mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.138" (3.51mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.207" (5.26mm) | |
Length - Termination | 0.536" (13.61mm) | |
Tongue Inside Opening | 0.198" (5.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,66147 Kč | 18 645,88 Kč |
| Unit Price without VAT: | 4,66147 Kč |
|---|---|
| Unit Price with VAT: | 5,64038 Kč |










