165429-1
cms-photo-disclaimer

165429-1

cms-digikey-product-number
165429-1-ND
cms-manufacturer
TE Connectivity AMP Connectors
cms-manufacturer-product-number
165429-1
cms-description
CONN TERM RCPT 13-17AWG CRIMP
cms-customer-reference
cms-detailed-description
Terminal Connector Female, Receptacle (Socket) 13-17 AWG Crimp Tin
cms-datasheet
 cms-datasheet
cms-eda-cad-models
165429-1 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Last Time Buy
Terminal Type
Female, Receptacle (Socket)
Diameter - Barrel
0.157" (4.00mm)
Wire Gauge
13-17 AWG
Length - Overall
0.972" (24.70mm)
Length - Barrel
-
Insulation
Fully Insulated
Termination
Crimp
Features
-
Contact Material
Brass
Contact Finish
Tin
Color
Blue
Insulation Diameter
0.157" (3.99mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Last Time Buy
cms-notify-in-stock-request
Last Time Buy Date: 28.01.2026
cms-all-prices-in-currency
Box
cms-quantitycms-unit-pricecms-ext-price
146,73000 Kč46,73 Kč
1039,76300 Kč397,63 Kč
2537,26680 Kč931,67 Kč
5035,49040 Kč1 774,52 Kč
10033,79160 Kč3 379,16 Kč
25031,67604 Kč7 919,01 Kč
50030,16338 Kč15 081,69 Kč
1 00028,72399 Kč28 723,99 Kč
2 50026,92682 Kč67 317,05 Kč
cms-manufacturer-standard-package
Unit Price without VAT:46,73000 Kč
Unit Price with VAT:56,54330 Kč