
755430-2 | |
|---|---|
DigiKey Part Number | 755430-2-ND |
Manufacturer | |
Manufacturer Product Number | 755430-2 |
Description | TOOL EXTRACT FOR 070 SERIES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Rectangular Contacts, 22-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Rectangular Contacts, 22-24 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 206,47000 Kč | 2 206,47 Kč |
| 5 | 2 045,12200 Kč | 10 225,61 Kč |
| 10 | 1 979,37600 Kč | 19 793,76 Kč |
| 25 | 1 895,76680 Kč | 47 394,17 Kč |
| Unit Price without VAT: | 2 206,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 669,82870 Kč |















