Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.480" (12.19mm) 164' (50.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61806565

DigiKey Part Number
5614-61806565-ND
Manufacturer
Manufacturer Product Number
61806565
Description
SILVYN SINUS PA6 12,2X15,7 BK 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.480" (12.19mm) 164' (50.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.480" (12.19mm)
Diameter - Outside
0.618" (15.70mm)
Material
Polyamide (PA6), Nylon 6
Color
Black
Length
164' (50.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 140°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5036,55340 Kč1 827,67 Kč
10033,61990 Kč3 361,99 Kč
15032,01353 Kč4 802,03 Kč
25030,10020 Kč7 525,05 Kč
35029,22923 Kč10 230,23 Kč
Manufacturers Standard Package
Unit Price without VAT:36,55340 Kč
Unit Price with VAT:44,22961 Kč