
210-191 | |
|---|---|
DigiKey Part Number | 2946-210-191-ND |
Manufacturer | |
Manufacturer Product Number | 210-191 |
Description | STICKERS FOR OPERATING INSTRUCTI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Industrial Applications | |
Application Specifics | Safety | |
Arrangement | Symbol Only | |
Legend (Text) | - | |
Legend (Symbol Only) | Safety Function | |
Color - Background | Orange, White | |
Color - Legend | Black | |
Length | - | |
Width | - | |
Diameter - Label | - | |
Location | - | |
Material - Body | - | |
Mounting Type | - | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | - | |
Features | - | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,27370 Kč | 727,37 Kč |
| Unit Price without VAT: | 7,27370 Kč |
|---|---|
| Unit Price with VAT: | 8,80118 Kč |











