
1-173631-2 | |
|---|---|
DigiKey Part Number | 1-173631-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-173631-2 |
Description | CONN SOCKET 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-173631-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 6,99102 Kč | 111 856,32 Kč |
| Unit Price without VAT: | 6,99102 Kč |
|---|---|
| Unit Price with VAT: | 8,45913 Kč |


