
69903 | |
|---|---|
DigiKey Part Number | 69903-ND |
Manufacturer | |
Manufacturer Product Number | 69903 |
Description | DIE DG 69875 22-16AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 16-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 16-22 AWG | |
Specifications | - | |
Compatible Tools | 68075, 69875 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107 963,95000 Kč | 107 963,95 Kč |
| Unit Price without VAT: | 107 963,95000 Kč |
|---|---|
| Unit Price with VAT: | 130 636,37950 Kč |





