2-31397-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 971
Unit Price: 103,65000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 569
Unit Price: 94,68000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9 937
Unit Price: 10,01000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 34 585
Unit Price: 5,84000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 950
Unit Price: 25,65000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10 479
Unit Price: 62,78000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 569
Unit Price: 101,36000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 548
Unit Price: 61,52000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 412
Unit Price: 145,99000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11 874
Unit Price: 7,30000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 372
Unit Price: 11,47000 Kč
Datasheet
Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-31397-1

DigiKey Part Number
2-31397-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-31397-1
Description
CONN RING CIRC 16-22AWG #8 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-31397-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-22 AWG
Packaging
Tape & Reel (TR)
Insulation
Non-Insulated
Part Status
Active
Features
Serrated Termination
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Width - Outer Edges
0.281" (7.14mm)
Base Product Number
Length - Overall
0.728" (18.49mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-321895-2TE Connectivity AMP Connectors971A135517-ND103,65000 KčParametric Equivalent
2-321895-4TE Connectivity AMP Connectors569A135518-ND94,68000 KčParametric Equivalent
2-34111-3TE Connectivity AMP Connectors9 937A27010CT-ND10,01000 KčParametric Equivalent
30692TE Connectivity AMP Connectors34 585A28273-ND5,84000 KčParametric Equivalent
31270TE Connectivity AMP Connectors950A28045-ND25,65000 KčParametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 10 000 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 00012,69414 Kč190 412,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,69414 Kč
Unit Price with VAT:15,35991 Kč

Other Suppliers on DigiKey

10 000In Stock
Ships from WEC