
2-34111-3 | |
|---|---|
DigiKey Part Number | A27010TR-ND - Tape & Reel (TR) A27010CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34111-3 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34111-3 Models |
Category | Length - Overall 0.621" (15.77mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 8,44600 Kč | 84,46 Kč |
| 25 | 7,90840 Kč | 197,71 Kč |
| 50 | 7,52880 Kč | 376,44 Kč |
| 100 | 7,16800 Kč | 716,80 Kč |
| 250 | 6,71796 Kč | 1 679,49 Kč |
| 500 | 6,39722 Kč | 3 198,61 Kč |
| 1 000 | 6,09147 Kč | 6 091,47 Kč |
| 2 500 | 5,70998 Kč | 14 274,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,60054 Kč | 28 002,70 Kč |
| 10 000 | 5,33331 Kč | 53 333,10 Kč |
| 15 000 | 5,18297 Kč | 77 744,55 Kč |
| 25 000 | 4,99961 Kč | 124 990,25 Kč |
| 35 000 | 4,88248 Kč | 170 886,80 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |


