Parametric Equivalent

2-31159-1 | |
|---|---|
DigiKey Part Number | 2-31159-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-31159-1 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
Length - Overall 0.775" (19.69mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-322873-5 | TE Connectivity AMP Connectors | 733 | A135523-ND | 110,33000 Kč | Parametric Equivalent |
| 31159 | TE Connectivity AMP Connectors | 0 | 31159-ND | 13,61845 Kč | Parametric Equivalent |
| 31269 | TE Connectivity AMP Connectors | 0 | A28042-ND | 10,31645 Kč | Parametric Equivalent |
| 31396 | TE Connectivity AMP Connectors | 0 | A28043-ND | 15,24162 Kč | Parametric Equivalent |
| 321892 | TE Connectivity AMP Connectors | 725 | A113442-ND | 90,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,96714 Kč | 89 835,70 Kč |
| Unit Price without VAT: | 17,96714 Kč |
|---|---|
| Unit Price with VAT: | 21,74024 Kč |









