
321892 | |
|---|---|
DigiKey Part Number | A113442-ND |
Manufacturer | |
Manufacturer Product Number | 321892 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 321892 Models |
Category | Length - Overall 0.749" (19.02mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features High Temperature, Serrated Termination |
Stud/Tab Size 6 Stud | Color Orange |
Thickness 0.031" (0.79mm) | Contact Material Nickel |
Width - Outer Edges 0.281" (7.14mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-322873-5 | TE Connectivity AMP Connectors | 733 | A135523-ND | 110,33000 Kč | Parametric Equivalent |
| 323199 | TE Connectivity AMP Connectors | 7 680 | A27404-ND | 50,47000 Kč | Parametric Equivalent |
| 323199-1 | TE Connectivity AMP Connectors | 3 077 | A136060-ND | 179,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,72000 Kč | 90,72 Kč |
| 10 | 77,16500 Kč | 771,65 Kč |
| 25 | 72,32680 Kč | 1 808,17 Kč |
| 50 | 68,86900 Kč | 3 443,45 Kč |
| 100 | 65,58010 Kč | 6 558,01 Kč |
| 250 | 61,47368 Kč | 15 368,42 Kč |
| 500 | 58,53972 Kč | 29 269,86 Kč |
| 1 000 | 55,74759 Kč | 55 747,59 Kč |
| 3 000 | 51,59338 Kč | 154 780,14 Kč |
| Unit Price without VAT: | 90,72000 Kč |
|---|---|
| Unit Price with VAT: | 109,77120 Kč |

