
323199 | |
|---|---|
DigiKey Part Number | A27404-ND |
Manufacturer | |
Manufacturer Product Number | 323199 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323199 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Nickel |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.281" (7.14mm) | Base Product Number |
Length - Overall 0.749" (19.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,47000 Kč | 50,47 Kč |
| 10 | 42,94100 Kč | 429,41 Kč |
| 25 | 40,24280 Kč | 1 006,07 Kč |
| 50 | 38,31580 Kč | 1 915,79 Kč |
| 100 | 36,48460 Kč | 3 648,46 Kč |
| 250 | 34,19884 Kč | 8 549,71 Kč |
| 500 | 32,56670 Kč | 16 283,35 Kč |
| 1 000 | 31,01255 Kč | 31 012,55 Kč |
| 3 000 | 28,70085 Kč | 86 102,55 Kč |
| Unit Price without VAT: | 50,47000 Kč |
|---|---|
| Unit Price with VAT: | 61,06870 Kč |

