Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-31270-1 | |
|---|---|
DigiKey Part Number | 2-31270-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-31270-1 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.281" (7.14mm) | Base Product Number |
Length - Overall 0.728" (18.49mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-321897-0 | TE Connectivity AMP Connectors | 0 | A141687-ND | 108,66000 Kč | Parametric Equivalent |
| 2-31397-1 | TE Connectivity AMP Connectors | 0 | 2-31397-1-ND | 12,69414 Kč | Parametric Equivalent |
| 2-321895-1 | TE Connectivity AMP Connectors | 0 | 17-2-321895-1-ND | 111,79000 Kč | Parametric Equivalent |
| 2-321895-2 | TE Connectivity AMP Connectors | 971 | A135517-ND | 103,65000 Kč | Parametric Equivalent |
| 2-321895-4 | TE Connectivity AMP Connectors | 569 | A135518-ND | 94,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,94893 Kč | 104 744,65 Kč |
| Unit Price without VAT: | 20,94893 Kč |
|---|---|
| Unit Price with VAT: | 25,34821 Kč |
















