Image for 69877 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69877

DigiKey Part Number
69877-ND
Manufacturer
Manufacturer Product Number
69877
Description
DIE PIDG 69875 26-22AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tool Die Set For Splices and Terminals, 22-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Splices and Terminals, 22-26 AWG
Specifications
-
Compatible Tools
69875
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142 326,09000 Kč42 326,09 Kč
Manufacturers Standard Package
Unit Price without VAT:42 326,09000 Kč
Unit Price with VAT:51 214,56890 Kč