Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-26 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-321026-1

DigiKey Part Number
17-2-321026-1TR-ND - Tape & Reel (TR)
17-2-321026-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-321026-1
Description
CONN SPLICE 22-26 AWG CRIMP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-26 AWG Yellow
Datasheet
 Datasheet
EDA/CAD Models
2-321026-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-26 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Mating Area
Part Status
Active
Color
Yellow
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Number of Wire Entries
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 152
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1025,40200 Kč254,02 Kč
2523,80040 Kč595,01 Kč
5022,66160 Kč1 133,08 Kč
10021,57920 Kč2 157,92 Kč
25020,22732 Kč5 056,83 Kč
50019,26130 Kč9 630,65 Kč
1 00018,34200 Kč18 342,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00017,13248 Kč68 529,92 Kč
8 00016,31555 Kč130 524,40 Kč
12 00015,85597 Kč190 271,64 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč