
2-323914-1 | |
|---|---|
DigiKey Part Number | A100505TR-ND - Tape & Reel (TR) A100505CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-323914-1 |
Description | CONN RING CIRC 22-26AWG #4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-323914-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Thickness 0.018" (0.46mm) | Insulation Diameter 0.050" ~ 0.082" (1.27mm ~ 2.08mm) |
Width - Outer Edges 0.203" (5.16mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.646" (16.41mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 12,07500 Kč | 120,75 Kč |
| 25 | 11,30360 Kč | 282,59 Kč |
| 50 | 10,76560 Kč | 538,28 Kč |
| 100 | 10,25050 Kč | 1 025,05 Kč |
| 250 | 9,60856 Kč | 2 402,14 Kč |
| 500 | 9,14890 Kč | 4 574,45 Kč |
| 1 000 | 8,71197 Kč | 8 711,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,44017 Kč | 33 760,68 Kč |
| 8 000 | 8,06633 Kč | 64 530,64 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |



