
8-323914-1 | |
|---|---|
DigiKey Part Number | A121494-ND |
Manufacturer | |
Manufacturer Product Number | 8-323914-1 |
Description | CONN RING CIRC 22-26AWG #4 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-323914-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Thickness 0.018" (0.46mm) | Insulation Diameter 0.050" ~ 0.082" (1.27mm ~ 2.08mm) |
Width - Outer Edges 0.203" (5.16mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.646" (16.41mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 19,89600 Kč | 198,96 Kč |
| 25 | 18,64480 Kč | 466,12 Kč |
| 50 | 17,75640 Kč | 887,82 Kč |
| 100 | 16,90550 Kč | 1 690,55 Kč |
| 300 | 15,64300 Kč | 4 692,90 Kč |
| 500 | 15,08896 Kč | 7 544,48 Kč |
| 1 000 | 14,36840 Kč | 14 368,40 Kč |
| 2 500 | 13,46906 Kč | 33 672,65 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |





