
2-323916-1 | |
|---|---|
DigiKey Part Number | A0882TR-ND - Tape & Reel (TR) A0882CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-323916-1 |
Description | CONN RING CIRC 22-26AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-323916-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.740" (18.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.050" ~ 0.082" (1.27mm ~ 2.08mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 12,97700 Kč | 129,77 Kč |
| 25 | 12,16200 Kč | 304,05 Kč |
| 50 | 11,57820 Kč | 578,91 Kč |
| 100 | 11,02600 Kč | 1 102,60 Kč |
| 250 | 10,33520 Kč | 2 583,80 Kč |
| 500 | 9,84134 Kč | 4 920,67 Kč |
| 1 000 | 9,37120 Kč | 9 371,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,75281 Kč | 35 011,24 Kč |
| 8 000 | 8,33526 Kč | 66 682,08 Kč |
| 12 000 | 8,10035 Kč | 97 204,20 Kč |
| 20 000 | 7,81385 Kč | 156 277,00 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |






