
2-323011-2 | |
|---|---|
DigiKey Part Number | A27448TR-ND - Tape & Reel (TR) A27448CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-323011-2 |
Description | CONN RING SLOTTED 22-26AWG #6 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Slotted 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-323011-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Slotted | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.018" (0.46mm) | Insulation Diameter 0.050" ~ 0.082" (1.27mm ~ 2.08mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.719" (18.26mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 14,74500 Kč | 147,45 Kč |
| 25 | 13,81480 Kč | 345,37 Kč |
| 50 | 13,15560 Kč | 657,78 Kč |
| 100 | 12,52580 Kč | 1 252,58 Kč |
| 250 | 11,74164 Kč | 2 935,41 Kč |
| 500 | 11,18022 Kč | 5 590,11 Kč |
| 1 000 | 10,64652 Kč | 10 646,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,94406 Kč | 39 776,24 Kč |
| 8 000 | 9,46968 Kč | 75 757,44 Kč |
| 12 000 | 9,20284 Kč | 110 434,08 Kč |
| 20 000 | 8,87741 Kč | 177 548,20 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |


