
45436 | |
---|---|
DigiKey Part Number | 45436-ND |
Manufacturer | |
Manufacturer Product Number | 45436 |
Description | TOOL DIE SOLIS 69099 1/0AWG |
Customer Reference | |
Detailed Description | Tool Die Set, Hydraulic For Splices and Terminals, 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set, Hydraulic | |
For Use With/Related Products | Splices and Terminals, 1/0 AWG | |
Specifications | - | |
Compatible Tools | 69099 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48 583,89000 Kč | 48 583,89 Kč |
Unit Price without VAT: | 48 583,89000 Kč |
---|---|
Unit Price with VAT: | 58 786,50690 Kč |