Ring Terminal Connector 7/16 Stud Circular 1/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36918

DigiKey Part Number
A27110-ND
Manufacturer
Manufacturer Product Number
36918
Description
CONN RING CIRC 1/0AWG #7/16
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 7/16 Stud Circular 1/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
36918 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.956" (49.68mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
1/0 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
7/16 Stud
Contact Material
Copper
Thickness
0.070" (1.78mm)
Contact Finish
Tin
Width - Outer Edges
0.875" (22.23mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 417
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,72000 Kč229,72 Kč
10195,23900 Kč1 952,39 Kč
25183,00160 Kč4 575,04 Kč
50174,26240 Kč8 713,12 Kč
100165,94510 Kč16 594,51 Kč
250155,56076 Kč38 890,19 Kč
500148,14256 Kč74 071,28 Kč
1 000141,07968 Kč141 079,68 Kč
Manufacturers Standard Package
Unit Price without VAT:229,72000 Kč
Unit Price with VAT:277,96120 Kč