
321868 | |
|---|---|
DigiKey Part Number | A27109-ND |
Manufacturer | |
Manufacturer Product Number | 321868 |
Description | CONN RING CIRC 1/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 1/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 321868 Models |
Category | Length - Overall 1.925" (48.89mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 1/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.070" (1.78mm) | Contact Finish Tin |
Width - Outer Edges 0.807" (20.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,25000 Kč | 106,25 Kč |
| 10 | 90,27000 Kč | 902,70 Kč |
| 25 | 84,62200 Kč | 2 115,55 Kč |
| 50 | 80,57780 Kč | 4 028,89 Kč |
| 100 | 76,72880 Kč | 7 672,88 Kč |
| 250 | 71,92572 Kč | 17 981,43 Kč |
| 500 | 68,49380 Kč | 34 246,90 Kč |
| 1 000 | 65,22693 Kč | 65 226,93 Kč |
| 2 500 | 61,14769 Kč | 152 869,23 Kč |
| Unit Price without VAT: | 106,25000 Kč |
|---|---|
| Unit Price with VAT: | 128,56250 Kč |




