
36915 | |
|---|---|
DigiKey Part Number | A27104-ND |
Manufacturer | |
Manufacturer Product Number | 36915 |
Description | CONN RING CIRC 1/0AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 1/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 36915 Models |
Category | Length - Overall 1.956" (49.68mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 1/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.070" (1.78mm) | Contact Finish Tin |
Width - Outer Edges 0.875" (22.23mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,03000 Kč | 142,03 Kč |
| 10 | 120,73200 Kč | 1 207,32 Kč |
| 25 | 113,16200 Kč | 2 829,05 Kč |
| 50 | 107,75620 Kč | 5 387,81 Kč |
| 100 | 102,61320 Kč | 10 261,32 Kč |
| 250 | 96,18892 Kč | 24 047,23 Kč |
| 500 | 91,60070 Kč | 45 800,35 Kč |
| 1 000 | 87,23251 Kč | 87 232,51 Kč |
| 2 500 | 81,77817 Kč | 204 445,43 Kč |
| Unit Price without VAT: | 142,03000 Kč |
|---|---|
| Unit Price with VAT: | 171,85630 Kč |


