
36916 | |
|---|---|
DigiKey Part Number | A27106-ND |
Manufacturer | |
Manufacturer Product Number | 36916 |
Description | CONN RING CIRC 1/0AWG #5/16 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 1/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 36916 Models |
Category | Length - Overall 1.956" (49.68mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 1/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.070" (1.78mm) | Contact Finish Tin |
Width - Outer Edges 0.875" (22.23mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 87,73000 Kč | 877,30 Kč |
| 25 | 82,23640 Kč | 2 055,91 Kč |
| 50 | 78,30160 Kč | 3 915,08 Kč |
| 100 | 74,56390 Kč | 7 456,39 Kč |
| 250 | 69,89564 Kč | 17 473,91 Kč |
| 500 | 66,56030 Kč | 33 280,15 Kč |
| 1 000 | 63,38582 Kč | 63 385,82 Kč |
| 2 500 | 59,42148 Kč | 148 553,70 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |



